You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZM23600V5EVM

Evaluation Board, LMZM23600V5 DC/DC Buck Converter, 5V, 500mA Out

LMZM23600V5EVM - Evaluation Board, LMZM23600V5 DC/DC Buck Converter, 5V, 500mA Out

The actual product may differ from image shown

Manufacturer Part No:
LMZM23600V5EVM
Newark Part No.:
60AC3391

Product Overview

Evaluation-board a fully assembled and tested platform to help evaluate the features and performance of the fixed 5V output voltage 0.5A version of the LMZM23600 module. The LMZM23600 device is a simple and easy to use DC to DC converter module ideal for applications where board space is limited and an efficient power conversion is needed.
  • Small solution size
  • Easy to design and use
  • High efficiency
  • Forced PWM or auto PFM operation
  • Switching frequency synchronization

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LMZM23600V5

:
Power Management

:
Step-Down (Buck) Module

:
Eval Module LMZM23600V5

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$12.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $31.90
$12.76