You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMV7239M7/NOPB

Analog Comparator, Single, High Speed, 1 Comparator, 45 ns, 2.7V to 5.5V, SC-70, 5 Pins

LMV7239M7/NOPB - Analog Comparator, Single, High Speed, 1 Comparator, 45 ns, 2.7V to 5.5V, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV7239M7/NOPB
Newark Part No.:
41K3165
Technical Datasheet:
LMV7239M7/NOPB   Datasheet
See all Technical Docs

Product Overview

The LMV7239M7/NOPB is an ultra low power low voltage Comparator with open-drain/push-pull output. It is guaranteed to operate over the full supply voltage range of 2.7 to 5.5V. This device achieves a 75ns propagation delay while consuming only 65µA of supply current at 5V. It has a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200mV below ground and 200mV above supply, allowing both ground and supply sensing. The LMV7239 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter and a push-pull output stage. This feature allows operation without the need of an external pull-up resistor.
  • 75ns Propagation delay
  • 65µA Low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1 Comparator

:
45ns

:
2.7V to 5.5V

:
SC-70

:
5Pins

:
Push Pull

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

384 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$2.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange