You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV710M5/NOPB

Operational Amplifier, Single, 1 Amplifier, 5 MHz, 5 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMV710M5/NOPB
×
×

The actual product may differ from image shown

Manufacturer Part No:
LMV710M5/NOPB
Newark Part No.:
41K3135
Technical Datasheet:
LMV710M5/NOPB   Datasheet
See all Technical Docs

Product Overview

The LMV710M5/NOPB is a low power BiCMOS Operational Amplifier with CMOS input and high output current drive. This device has greater than RR input common mode voltage range and rail-to-rail output. It offers a bandwidth of 5MHz and a slew rate of 5V/µs. It also features a turn on time of less than 10µs. The LMV710-N is designed to meet the demands of low power and small size required by cellular phones and similar battery powered portable electronics.
  • Unity gain stable
  • Rail-to-rail input and output
  • Capable of driving 600Ω load
  • 3mV Maximum low offset voltage
  • <10µs Turn on time from shutdown
  • 0.2µA Typical supply current in shutdown mode
  • Green product and no Sb/Br

Applications

Wireless, Consumer Electronics, Automation & Process Control, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5MHz

:
5V/µs

:
2.7V to 5V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

967 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --