You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LMP2021MFE/NOPB

Operational Amplifier, Single, 1 Amplifier, 5 MHz, 2.6 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins

LMP2021MFE/NOPB - Operational Amplifier, Single, 1 Amplifier, 5 MHz, 2.6 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMP2021MFE/NOPB
Newark Part No.:
19P7826

Product Overview

The LMP2021MFE/NOPB is a single precision EMI hardened Operational Amplifier features ultra low input offset voltage, near zero input offset voltage drift, very low input voltage noise and very high open loop gain. It is part of the LMP precision family and is ideal for instrumentation and sensor interfaces. The LMP202x has only 0.004µV/°C of input offset voltage drift and 0.4µV of input offset voltage. These attributes provide great precision in high accuracy applications. The proprietary continuous auto zero correction circuitry ensures impressive CMRR and PSRR, removes the 1/f noise component and eliminates the need for calibration in many circuits. With only 260nVPP (0.1 to 10Hz) of input voltage noise and no 1/f noise component, the LMP202x is suitable for low frequency applications such as industrial precision weigh scales. The extremely high open loop gain of 160dB drastically reduces gain error in high gain applications.
  • 11nV/√Hz Input voltage noise, AV=1000
  • 139dB CMRR
  • 130dB PSRR
  • 1.1mA Supply current (per amplifier)
  • ±25pA Input bias current
  • 0.04μV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Industrial, Test & Measurement, Portable Devices, Sensing & Instrumentation, Medical, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5MHz

:
2.6V/µs

:
2.2V to 5.5V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$2.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange