You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6703MF/NOPB

Operational Amplifier, Single, 1 Amplifier, 1.2 GHz, 4200 V/µs, ± 4V to ± 6V, SOT-23, 6 Pins

LMH6703MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 1.2 GHz, 4200 V/µs, ± 4V to ± 6V, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMH6703MF/NOPB
Newark Part No.:
65K5777

Product Overview

The LMH6703MF/NOPB is a 1.2GHz high speed low distortion Operational Amplifier with shutdown designed specifically for ultra high resolution video systems as well as wide dynamic range systems requiring exceptional signal fidelity. Benefitting from current feedback architecture, the LMH6703 offers a practical gain range of ±1 to ±10 while providing stable operation without external compensation, even at unity gain. At a gain of +2 the LMH6703 supports ultra high resolution video systems with a 750MHz 2VPP -3dB Bandwidth. With 12-bit distortion levels through 10MHz (RL=100Ω) and a 2.3nV/√Hz input referred noise, the LMH6703 is the ideal driver or buffer for high speed flash A/D and D/A converters. Wide dynamic range systems such as radar and communication receivers requiring a wideband amplifier offering exceptional signal purity will find the LMH6703 low input referred noise and low harmonic distortion an attractive solution.
  • Low noise
  • Fast slew rate
  • Low differential gain and phase
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.2GHz

:
4200V/µs

:
± 4V to ± 6V

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

466 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.15
$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.83
$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.67
$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.44
$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.20
$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.97
$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.90
$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange