You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6639MF/NOPB

Operational Amplifier, Single, 1 Amplifier, 190 MHz, 172 V/µs, 3V to 12V, SOT-23, 6 Pins

LMH6639MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 190 MHz, 172 V/µs, 3V to 12V, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMH6639MF/NOPB
Newark Part No.:
41K2806
Technical Datasheet:
LMH6639MF/NOPB   Datasheet
See all Technical Docs

Product Overview

The LMH6639MF/NOPB is a single voltage feedback Operational Amplifier with disable function and a rail-to-rail output drive capability of 110mA. Employing TI’s patented VIP10 process, the LMH6639 delivers a bandwidth of 190MHz at a current consumption of only 3.6mA. An input common-mode voltage range extending to 0.2V below the V- and to within 1V of V+, makes the LMH6639 a true single supply op-amp. The output voltage range extends to within 30mV of either supply rail providing the user with a dynamic range that is especially desirable in low voltage applications. The LMH6639 offers a slew rate of 172V/μs resulting in a full power bandwidth of approximately 28MHz. The LMH6639 also offers protection for the input transistors by using two anti-parallel diodes and a series resistor connected across the inputs. The TON value of 83ns combined with a settling time of 33ns makes this device ideally suited for multiplexing applications.
  • No output phase reversal with CMVR exceeded
  • Excellent overdrive recovery
  • Output voltage swing 40mV from rails
  • 3.6mA Supply current (no load)
  • 400μA Supply current (off mode)
  • 0.186Ω Output resistance (closed loop 1MHz)
  • -0.2 to 4V Input common mode voltage
  • 110mA Linear output current
  • -60dBc Total harmonic distortion
  • 0.12% Differential gain
  • 0.045° Differential phase
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
190MHz

:
172V/µs

:
3V to 12V

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

583 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.587

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.56
$0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.40
$0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.32
$0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.19
$0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.06
$0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.924
$0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.897
$0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange