You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMH6611MKE/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 345 MHz, 460 V/µs, 2.7V to 11V, TSOT-23, 6 Pins

LMH6611MKE/NOPB - Operational Amplifier, Single, 1 Amplifier, 345 MHz, 460 V/µs, 2.7V to 11V, TSOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMH6611MKE/NOPB
Newark Part No.:
84M8052

Product Overview

The LMH6611MKE/NOPB is a single Operational Amplifier with rail-to-rail output and shutdown. The 345MHz operational amplifier consuming just 3.2mA of quiescent current per channel and designed to delivers high performance in power conscious single supply systems. The LMH6611 has precision trimmed input offset voltages with low noise and low distortion performance as required for high accuracy video applications. The LMH6611 is members of the PowerWise family and have an exceptional power-to-performance ratio. With a trimmed input offset voltage of 0.022mV and a high open loop gain of 103dB the LMH6611 meets the requirements of DC sensitive high speed applications such as low pass filtering in baseband I and Q radio channels. These specifications combined with a 0.01% settling time of 100ns, a low noise of 10nV/√Hz and better than 102dBc SFDR at 100kHz make these amplifiers particularly suited to driving 10, 12 and 14-bit high speed ADCs.
  • ±1.5mV Input offset voltage (limit at 25°C)
  • 67ns Settling time to 0.1%
  • 100ns Settling Time to 0.01%
  • ±100mA Output current
  • -0.2 to 3.8V CMVR
  • 4μV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Test & Measurement, Communications & Networking, Signal Processing, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
345MHz
:
460V/µs
:
2.7V to 11V
:
TSOT-23
:
6Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$2.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.09
 
10+ $1.77
 
25+ $1.65
 
50+ $1.54
 
100+ $1.42
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note