You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6611MKE/NOPB

Operational Amplifier, Single, 1 Amplifier, 345 MHz, 460 V/µs, 2.7V to 11V, TSOT-23, 6 Pins

LMH6611MKE/NOPB - Operational Amplifier, Single, 1 Amplifier, 345 MHz, 460 V/µs, 2.7V to 11V, TSOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMH6611MKE/NOPB
Newark Part No.:
84M8052

Product Overview

The LMH6611MKE/NOPB is a single Operational Amplifier with rail-to-rail output and shutdown. The 345MHz operational amplifier consuming just 3.2mA of quiescent current per channel and designed to delivers high performance in power conscious single supply systems. The LMH6611 has precision trimmed input offset voltages with low noise and low distortion performance as required for high accuracy video applications. The LMH6611 is members of the PowerWise family and have an exceptional power-to-performance ratio. With a trimmed input offset voltage of 0.022mV and a high open loop gain of 103dB the LMH6611 meets the requirements of DC sensitive high speed applications such as low pass filtering in baseband I and Q radio channels. These specifications combined with a 0.01% settling time of 100ns, a low noise of 10nV/√Hz and better than 102dBc SFDR at 100kHz make these amplifiers particularly suited to driving 10, 12 and 14-bit high speed ADCs.
  • ±1.5mV Input offset voltage (limit at 25°C)
  • 67ns Settling time to 0.1%
  • 100ns Settling Time to 0.01%
  • ±100mA Output current
  • -0.2 to 3.8V CMVR
  • 4μV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Test & Measurement, Communications & Networking, Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
345MHz

:
460V/µs

:
2.7V to 11V

:
TSOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.363

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.09
$0.363
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.88
$0.363
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.77
$0.363
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.59
$0.363
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.42
$0.363
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange