You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMH6554LEE/NOPB - 

Differential Amplifier, Ultra Linear, 1 Amplifiers, -6.5 mV, 2.8 GHz, -40 °C, 125 °C

LMH6554LEE/NOPB - Differential Amplifier, Ultra Linear, 1 Amplifiers, -6.5 mV, 2.8 GHz, -40 °C, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
LMH6554LEE/NOPB
Newark Part No.:
55R3712
Technical Datasheet:
LMH6554LEE/NOPB   Datasheet
See all Technical Docs

Product Overview

The LMH6554LEE/NOPB is a high-performance fully Differential Amplifier designed to provide the exceptional signal fidelity and wide large-signal bandwidth necessary for driving 8- to 16-bit high-speed data acquisition systems. Using TI’s proprietary differential current mode input stage architecture, the LMH6554 has unity gain, small-signal bandwidth of 2.8GHz and allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion or output noise performance. The low-impedance differential output of the device is designed to drive ADC inputs and any intermediate filter stage. The LMH6554 delivers 16-bit linearity up to 75MHz when driving 2V peak-to-peak into loads as low as 200Ω.
  • 2V Large-signal bandwidth of 1.8GHz
  • 0.9nV/√Hz Input noise voltage
  • 11pA/√Hz Input noise current
  • 260mW Power rating
  • 83dB CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, RF Communications, Automotive, Safety, Industrial

Product Information

:
1Amplifiers
:
-6.5mV
:
-
:
2.8GHz
:
-40°C
:
125°C
:
UQFN
:
14Pins
:
4.7V to 5.25V
:
6.2kV/µs
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

824 in stock for same day shipping
$5.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $8.27
$5.76
 
10+ $7.47
$5.76
 
25+ $6.92
$5.32
 
50+ $6.55
$5.32
 
100+ $6.19
$5.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note