You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMC6001AIN/NOPB

Operational Amplifier, Single, 1 Amplifier, 1.3 MHz, 1.5 V/µs, 4.5V to 15.5V, DIP, 8 Pins

LMC6001AIN/NOPB - Operational Amplifier, Single, 1 Amplifier, 1.3 MHz, 1.5 V/µs, 4.5V to 15.5V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMC6001AIN/NOPB
Newark Part No.:
41K2572
Technical Datasheet:
LMC6001AIN/NOPB   Datasheet
See all Technical Docs

Product Overview

The LMC6001AIN/NOPB is an ultra-low input Current Amplifier Featuring 100% tested input currents of 25fA maximum, low operating power and ESD protection of 2000V, this amplifier achieves a new industry benchmark for low input current operational amplifier. To avoid long turn-on settling times common in other low input current op amps, the amplifier is tested three times in the first minute of operation. Even units that meet the 25fA limit are rejected if they drift. Because of the ultra-low input current noise of 0.13fA/√Hz, the amplifier can provide almost noiseless amplification of high resistance signal sources. Adding only 1dB at 100kΩ, 0.1dB at 1MΩ and 0.01dB or less from 10MΩ to 2,000MΩ, the LMC6001 is an almost noiseless amplifier. Because input referred noise is only 22nV/√Hz, this amplifier can achieve higher signal to noise ratio than JFET input type electrometer amplifiers.
  • 22nV/√Hz at 1kHz Typical low noise
  • 750µA Low power
  • 2pA Input current over-temperature
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.3MHz

:
1.5V/µs

:
4.5V to 15.5V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$4.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $16.46
$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.38
$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.97
$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.47
$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.72
$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.14
$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $10.81
$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange