You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM78L12ACM/NOPB - 

Linear Voltage Regulator, 7812, Fixed, 3-Terminal, 13.7V To 35V In, 12V And 0.1A Out, SOIC-8

LM78L12ACM/NOPB - Linear Voltage Regulator, 7812, Fixed, 3-Terminal, 13.7V To 35V In, 12V And 0.1A Out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM78L12ACM/NOPB
Newark Part No.:
41K6326
Product Range
7812 Voltage Regulators
Technical Datasheet:
LM78L12ACM/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM78L12ACM/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making it useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in many applications. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short circuit current limit
  • Output voltage tolerances of ±5% over the temperature range
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
12V
:
-
:
-
:
13.7V
:
35V
:
7812 Voltage Regulators
:
100mA
:
Fixed
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5,284 in stock for same day shipping
$0.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.79
 
10+ $0.66
 
100+ $0.422
 
500+ $0.38
 
1000+ $0.338
 
2500+ $0.306
 
10000+ $0.275
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.