You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM78L05AIM/NOPB - 

Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

LM78L05AIM/NOPB - Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM78L05AIM/NOPB
Newark Part No.:
37X6406
Product Range
5V 100mA Linear Voltage Regulators
Technical Datasheet:
LM78L05AIM/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM78L05AIM/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making them useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the regulator to be used in logic systems, instrumentation, HiFi and other solid state electronic equipment.
  • No external components
  • Output voltage tolerances of ±5% over the temperature range
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short-circuit current limit
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
5V
:
-
:
-
:
6.7V
:
30V
:
5V 100mA Linear Voltage Regulators
:
100mA
:
Fixed
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM78L05AIM/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 6.7V to 35V input, 5V/100 mA out, SOIC-8

     

Each

1+ $0.79   10+ $0.66   100+ $0.422   500+ $0.38   1000+ $0.338   2500+ $0.306   10000+ $0.275   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

     

Each (Supplied on Cut Tape)

1+ $0.66   10+ $0.55   25+ $0.485   50+ $0.421   100+ $0.356   250+ $0.332   500+ $0.309   1000+ $0.285   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

     

Each (Supplied on Full Reel)

1+ $0.259   2500+ $0.25   5000+ $0.241   10000+ $0.232   15000+ $0.228   25000+ $0.223   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.87
 
10+ $0.74
 
100+ $0.568
 
500+ $0.502
 
1000+ $0.396
 
5000+ $0.352
 
10000+ $0.338
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.