You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM78L05ACMX/NOPB - 

Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

LM78L05ACMX/NOPB - Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM78L05ACMX/NOPB
Newark Part No.:
41K6322
Product Range
7805 Voltage Regulators
Availability:
New product

Product Information

:
Fixed
:
6.7
:
35
:
5
:
-
:
-
:
100
:
SOIC
:
8
:
0
:
125
:
Cut Tape
:
7805 Voltage Regulators
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM78L05ACMX/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making them useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, HiFi and other solid state electronic equipment. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short-circuit current limit
  • No external components
  • Output voltage tolerance of ±5% over the temperature range

Applications

Power Management

Alternatives for LM78L05ACMX/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LINEAR VOLT REG, 5V, 0.1A, SOIC-8 ROHS COMPLIANT: YES

     

Each (Supplied on Cut Tape)

1+ $0.66   10+ $0.55   25+ $0.485   50+ $0.421   100+ $0.356   250+ $0.332   500+ $0.309   1000+ $0.285   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 6.7V to 35V input, 5V/100 mA out, SOIC-8

     

Each

1+ $0.384   10+ $0.384   100+ $0.325   500+ $0.325   1000+ $0.325   2500+ $0.302   10000+ $0.275   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

LINEAR VOLT REG, 0.1A, SOIC-8

     

Each (Supplied on Full Reel)

1+ $0.259   2500+ $0.25   5000+ $0.241   10000+ $0.232   15000+ $0.228   25000+ $0.223   More Pricing...

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.