You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM75AIM/NOPB - 

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOIC, 8 Pins

LM75AIM/NOPB - Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM75AIM/NOPB
Newark Part No.:
34P4881
Technical Datasheet:
LM75AIM/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM75AIM/NOPB is an industry-standard Digital Temperature Sensor with an integrated Sigma-Delta analogue-to-digital converter (ADC) and I²C interface. The LM75A provides 9-bit digital temperature readings. Communication is accomplished over a 2-wire interface which operates up to 400kHz. The LM75A has three address pins, allowing up to eight devices to operate on the same 2-wire bus. The LM75A has a dedicated over-temperature output (O.S.) with programmable limit and hysteresis. This output has programmable fault tolerance, which lets the user to define the number of consecutive error conditions that must occur before O.S. is activated.
  • Shutdown mode conserves power between temperature reading
  • No external components required
  • Power up defaults permit stand-alone operation as thermostat
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
Digital
:
± 2°C
:
-55°C
:
+125°C
:
SOIC
:
8Pins
:
2.7V
:
5.5V
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM75AIM/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.97   10+ $1.54   100+ $1.05   500+ $0.879   1000+ $0.784   2500+ $0.76   10000+ $0.713   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Temperature Sensor IC, 2Wire, Digital, ± 3°C, -55 °C, 125 °C, NSOIC, 8 Pins

     

Each

1+ $1.50   10+ $1.46   100+ $1.11   500+ $1.09   1000+ $1.04   2500+ $1.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,255 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.528

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.97
$0.528
 
10+ $1.54
$0.528
 
100+ $1.05
$0.528
 
500+ $0.879
$0.528
 
1000+ $0.784
$0.528
 
2500+ $0.76
$0.528
 
10000+ $0.713
$0.528
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.