You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM7321MFE/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 20 MHz, 18 V/µs, 2.5V to 32V, SOT-23, 5 Pins

LM7321MFE/NOPB - Operational Amplifier, Single, 1 Amplifier, 20 MHz, 18 V/µs, 2.5V to 32V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM7321MFE/NOPB
Newark Part No.:
11N9286

Product Overview

The LM7321MFE/NOPB is a single high output current Operational Amplifier with rail-to-rail input and output. The LM732xx family is efficient, achieving 18V/µs slew rate and 20MHz unity gain bandwidth while requiring only 1mA of supply current per op amp. The LM732xx device performance is fully specified for operation at 2.7V, ±5 and ±15V. The LM732xx device is designed to drive unlimited capacitive loads without oscillations. Greater than rail-to-rail input common-mode voltage range with 50dB of common-mode rejection across this wide voltage range, allows both high-side and low-side sensing. Most device parameters are insensitive to power supply voltage and this makes the parts easier to use where supply voltage may vary, such as automotive electrical systems and battery powered equipment. This amplifier has true rail-to-rail output and can supply a respectable amount of current (15mA) with minimal head-room from either rail (300mV) at low distortion (0.05% THD+noise).
  • Capacitive load tolerance unlimited
  • Input common-mode voltage of 0.3V beyond rails
  • +65/-100mA Output current
  • 15nV/√Hz Input voltage noise
  • 1.3pA/√Hz Input current noise
  • 1.1mA/channel Supply current
  • -86dB Distortion THD+noise
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Test & Measurement, Power Management, Automotive

Product Information

:
1 Amplifier
:
20MHz
:
18V/µs
:
2.5V to 32V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM7321MFE/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OP AMP, 20MHZ, 18V/US, SOT-23-5

     

Each (Supplied on Cut Tape)

1+ $2.27   10+ $1.93   25+ $1.80   50+ $1.68   100+ $1.55   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

OP AMP, R-R I/O, SOT23-5, POWERWISE,REEL

     

Each (Supplied on Full Reel)

1+ $1.55   250+ $1.45   500+ $1.35   1000+ $1.12   1500+ $1.09   2500+ $1.05   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$2.29

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.