You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM7121IM5/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 175 MHz, 1300 V/µs, 4.5V to 33V, SOT-23, 5 Pins

LM7121IM5/NOPB - Operational Amplifier, Single, 1 Amplifier, 175 MHz, 1300 V/µs, 4.5V to 33V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM7121IM5/NOPB
Newark Part No.:
41K6270
Technical Datasheet:
LM7121IM5/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM7121IM5/NOPB is a high performance tiny low power voltage feedback Operational Amplifier which addresses the increasing AC performance needs of video and imaging applications and the size and power constraints of portable applications. The LM7121 can operate over a wide dynamic range of supply voltages, from 5 (single supply) up to ±15V. It offers an excellent speed-power product delivering 1300V/µs and 235MHz bandwidth (-3dB, AV=+1). Another key feature of this operational amplifier is stability while driving unlimited capacitive loads. Tiny amplifier is so small that they can be placed anywhere on a board close to the signal source or near the input to an A/D converter.
  • Easy to use voltage feedback topology
  • Stable with unlimited capacitive loads
  • 5.3mA Low supply current
  • 93dB Typical CMRR
  • 15μV/°C Offset drift
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Signal Processing

Product Information

:
1 Amplifier
:
175MHz
:
1300V/µs
:
4.5V to 33V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

162 in stock for same day shipping
$3.24

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.24
 
10+ $2.92
 
25+ $2.74
 
50+ $2.56
 
100+ $2.38
 
250+ $2.24
 
500+ $2.03
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note