You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM6211MF/NOPB

Operational Amplifier, Single, 1 Amplifier, 17 MHz, 5.5 V/µs, 5V to 24V, SOT-23, 5 Pins

LM6211MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 17 MHz, 5.5 V/µs, 5V to 24V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM6211MF/NOPB
Newark Part No.:
99K2539

Product Overview

The LM6211MF/NOPB is a single low noise Operational Amplifier with wide supply voltage range and a low input bias current. The LM6211 operates with a single supply voltage of 5 to 24V, is unity gain stable, has a ground-sensing CMOS input stage and offers rail-to-rail output swing. The LM6211 is designed to provide optimal performance in high voltage, low noise system. The LM6211 has an unity gain bandwidth of 20MHz and an input referred voltage noise density of 5.5nV/√Hz at 10kHz. The LM6211 achieves these specifications with a low supply current of only 1mA. The LM6211 has a low input bias current of 2.3pA, an output short-circuit current of 25mA & a slew rate of 5.6V/μs. The LM6211 also features a low common-mode input capacitance of 5.5pF which makes it ideal for use in wide bandwidth and high gain circuits. It is suited for low noise applications that require an op amp with very low input bias currents and a large output voltage swing, like active loop-filters for wide-band PLLs.
  • 400Hz 1/f Corner frequency
  • 1.05mA Supply current
  • 0.01% at 1kHz, 600Ω Total harmonic distortion
  • 25mA Output short-circuit current
  • 2μV/°C Typical offset drift
  • 98dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
17MHz

:
5.5V/µs

:
5V to 24V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.87
$1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.58
$1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.44
$1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.22
$1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.01
$1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.80
$1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.73
$1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange