You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM61BIM3/NOPB - 

Temperature Sensor IC, Voltage, ± 2°C, -25 °C, +85 °C, SOT-23, 3 Pins

LM61BIM3/NOPB - Temperature Sensor IC, Voltage, ± 2°C, -25 °C, +85 °C, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM61BIM3/NOPB
Newark Part No.:
41K6172
Technical Datasheet:
LM61BIM3/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM61BIM3/NOPB is a ±2°C analogue output Temperature Sensor that can sense a -30 to +100°C temperature range while operating from a single +2.7V supply. The LM61's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +600mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the sensor is ranges from +300 to +1600mV for a -30 to +100°C temperature range. This sensor's linear output, +600mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the sensor quiescent current is less than 125μA, self-heating is limited to a very low 0.2°C in still air. Shutdown capability for the sensor is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
  • UL recognized component
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, HVAC, Communications & Networking

Product Information

:
Voltage
:
± 2°C
:
-25°C
:
+85°C
:
SOT-23
:
3Pins
:
2.7V
:
10V
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM61BIM3/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, TEMPERATURE SENSOR, 2.7V, SOT23

     

Each (Supplied on Cut Tape)

1+ $1.61   10+ $1.26   25+ $1.08   50+ $0.966   100+ $0.852   250+ $0.774   500+ $0.717   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

324 In stock

Available in quantity shown

To order more than shown inventory, contact sales

324 in stock for same day shipping
$1.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.966
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.852
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.717
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.