You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM6154BCM/NOPB - 

Operational Amplifier, Quad, 4 Amplifier, 75 MHz, 30 V/µs, 2.7V to 24V, SOIC, 14 Pins

LM6154BCM/NOPB - Operational Amplifier, Quad, 4 Amplifier, 75 MHz, 30 V/µs, 2.7V to 24V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM6154BCM/NOPB
Newark Part No.:
41K6213
Technical Datasheet:
LM6154BCM/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM6154BCM/NOPB is a quad Operational Amplifier with rail-to-rail input and output. Using patented circuit topologies, the LM6154 provides new levels of speed vs. power performance in applications where low voltage supplies or power limitations previously made compromise necessary. With only 1.4mA/amplifier supply current, the 75MHz gain bandwidth of this device supports new portable applications where higher power devices unacceptably drain battery life. The slew rate of the devices increases with increasing input differential voltage, thus allowing the device to handle capacitive loads while maintaining large signal amplitude. The LM6154 can be driven by voltages that exceed both power supply rails, thus eliminating concerns about exceeding the common-mode voltage range. The rail-to-rail output swing capability provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages.
  • Fast settling time of 1.1µs for 2V step (to 0.01%)
  • 0.01 to 4.99V Rail-to-rail output swing
  • 1.4mA/amplifier Low supply current
  • 10μV/°C Typical offset drift
  • 91dB PSRR
  • 84dB CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation

Product Information

:
4 Amplifier
:
75MHz
:
30V/µs
:
2.7V to 24V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

31 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$3.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $8.03
$3.36
 
10+ $7.26
$3.36
 
25+ $6.72
$3.36
 
50+ $6.36
$3.36
 
100+ $6.01
$3.36
 
250+ $5.71
$3.36
 
500+ $5.23
$3.36
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note