You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM536003QDSXTQ1 - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.55V-36Vin, 3.3V/650mA out, 1 MHz, WSON-10

LM536003QDSXTQ1 - Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.55V-36Vin, 3.3V/650mA out, 1 MHz, WSON-10

The actual product may differ from image shown

Manufacturer Part No:
LM536003QDSXTQ1
Newark Part No.:
78Y0321

Product Overview

The LM536003QDSXTQ1 is a 0.65A, 36V synchronous, 2.1MHz, step down DC to DC converter in 10 pin WSON package. The LM53600-Q1 synchronous buck regulator devices are optimized for automotive applications providing an output voltage of 3.3V. Load current up to 650mA is supported by the LM53600-Q1. Innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.8V. The input voltage range up to 36V with transient tolerance of up to 42V eases input surge protection design. An open drain reset output with filtering and delayed release provides a true indication of system status and negates the requirement for an additional supervisory component, saving cost and board space. A seamless transition between PWM and PFM modes ensures high efficiency and superior transient response at all loads. Typical applications include automotive camera, automotive driver assistance systems and automotive body applications.
  • Wide operating input voltage range from 3.55V to 36V
  • Fixed switching frequency of 2.1MHz
  • Low quiescent current of 23μA
  • Shutdown current of 1.8μA
  • RESET (complementary) output with filter and delay release
  • External frequency synchronization
  • Internal compensation, soft start, current limit and UVLO
  • Pin selectable forced PWM mode
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to 150°C

Applications

Power Management, Automotive

Product Information

:
Synchronous Buck (Step Down)
:
3.55V
:
36V
:
WSON
:
10Pins
:
650mA
:
3.3V
:
1MHz
:
150°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.94
$0.90
 
10+ $4.44
$0.90
 
25+ $4.17
$0.90
 
50+ $3.90
$0.90
 
100+ $3.63
$0.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.