You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM45BIM3/NOPB - 

Temperature Sensor IC, Voltage, ± 2°C, -20 °C, +100 °C, SOT-23, 3 Pins

LM45BIM3/NOPB - Temperature Sensor IC, Voltage, ± 2°C, -20 °C, +100 °C, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM45BIM3/NOPB
Newark Part No.:
33K4200
Technical Datasheet:
LM45BIM3/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM45BIM3/NOPB is a precision integrated-circuit Temperature Sensor, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM45 does not require any external calibration or trimming to provide accuracies of ±2°C at room temperature and ±3°C over a full -20 to +100°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM45's low output impedance, linear output and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with a single power supply or with plus and minus supplies. As it draws only 120μA from its supply, it has very low self-heating, less than 0.2°C in still air.
  • Linear 10.0mV/°F scale factor
  • Nonlinearity only ±0.8°C maximum over-temperature
  • Low Impedance Output, 20Ω for 1mA Load
  • Green product and no Sb/Br

Applications

Building Automation, Industrial, Medical

Product Information

:
Voltage
:
± 2°C
:
-20°C
:
+100°C
:
SOT-23
:
3Pins
:
4V
:
10V
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM45BIM3/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

TEMPERATURE SENSOR, 2C, 3-SOT-23

     

Each (Supplied on Cut Tape)

1+ $2.68   10+ $2.18   25+ $1.74   50+ $1.60   100+ $1.45   250+ $1.34   500+ $1.27   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

963 in stock for same day shipping
$2.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.68
 
10+ $2.18
 
25+ $1.74
 
50+ $1.60
 
100+ $1.45
 
250+ $1.34
 
500+ $1.27
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.