You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM393M/NOPB - 

Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins

LM393M/NOPB - Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM393M/NOPB
Newark Part No.:
41K5117
Technical Datasheet:
LM393M/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM393M/NOPB is a low power low offset voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, this comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
  • Input common-mode voltage range
  • Differential input voltage range equal to the power supply voltage
  • 25nA Low input biasing current
  • ±5nA Low input offset current
  • ±3mV Maximum offset voltage
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Precision
:
2 Comparators
:
1.3µs
:
± 1V to ± 18V
:
SOIC
:
8Pins
:
CMOS, MOS, TTL, DTL, ECL
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM393M/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.407   10+ $0.303   25+ $0.256   50+ $0.21   100+ $0.164   250+ $0.151   500+ $0.136   1000+ $0.123   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Analog Comparator, Dual, Differential, 2 Comparators, 1.4 µs, ± 1V to ± 18V, SOIC, 8 Pins

     

Each

1+ $0.448   10+ $0.343   100+ $0.19   500+ $0.168   1000+ $0.145   2500+ $0.126   10000+ $0.118   25000+ $0.109   More Pricing...

Restricted Item Add
     

Each

1+ $0.62   10+ $0.515   100+ $0.332   500+ $0.299   1000+ $0.266   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins

     

Each (Supplied on Cut Tape)

1+ $0.98   10+ $0.829   25+ $0.765   50+ $0.701   100+ $0.637   250+ $0.60   500+ $0.563   1000+ $0.444   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.38   10+ $0.288   25+ $0.244   50+ $0.223   100+ $0.206   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,640 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.83
 
10+ $0.709
 
100+ $0.544
 
500+ $0.481
 
1000+ $0.38
 
2500+ $0.337
 
10000+ $0.324
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.