You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Did you mean lm393dr?

 
 
Low

LM393ADR - 

Analog Comparator, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

LM393ADR - Analog Comparator, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM393ADR
Newark Part No.:
92K6192
Technical Datasheet:
LM393ADR   Datasheet
See all Technical Docs

Product Overview

This device consists of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Single supply or dual supplies
  • Wide range of supply voltage
  • Low supply-current drain independent of supply voltage
  • Low input bias current
  • Low input offset current
  • Low input offset voltage
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Applications

Automotive, Signal Processing, Automation & Process Control, Power Management

Product Information

:
Differential
:
2 Comparators
:
1.3µs
:
2V to 36V
:
SOIC
:
8Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.35
 
5+ $0.308
 
10+ $0.266
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.