You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM35DZ/NOPB

Temperature Sensor IC, Voltage, ± 0.6°C, 0 °C, +100 °C, TO-92, 3 Pins

TEXAS INSTRUMENTS LM35DZ/NOPB
×
×

The actual product may differ from image shown

Manufacturer Part No:
LM35DZ/NOPB
Newark Part No.:
41K4849
Technical Datasheet:
LM35DZ/NOPB   Datasheet
See all Technical Docs

Alternatives for LM35DZ/NOPB

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

TEMP SENSOR, ± 0.4°C

Date/Lot Code
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM35 series are precision integrated-circuit temperature sensors, with an output voltage linearly proportional to the Centigrade temperature. Thus the LM35 has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full −55°C to +150°C temperature range. The low output impedance, linear output, and precise inherent calibration of the LM35 make interfacing to readout or control circuitry especially easy. The device is used with single power supplies, or with plus and minus supplies. As the LM35 draws only 60 µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • Linear + 10 mV/°C scale factor
  • 0.5°C ensured accuracy (at +25°C)
  • Suitable for remote applications
  • Less than 60-μA current drain
  • Low Impedance output, 0.1 Ω for 1 mA load

Applications

Sensing & Instrumentation, Consumer Electronics, Automation & Process Control, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 0.6°C

:
0°C

:
+100°C

:
TO-92

:
3Pins

:
4V

:
30V

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.938

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1800 Minimum: 1800
Quantity Price Your Price
 
 
1000+ $0.938
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.913
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.864
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --