You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM35DZ/LFT1 - 

Temperature Sensor IC, Analogue, ± 1.5°C, 0 °C, 100 °C, TO-92, 3 Pins

LM35DZ/LFT1 - Temperature Sensor IC, Analogue, ± 1.5°C, 0 °C, 100 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM35DZ/LFT1
Newark Part No.:
87W8960
Technical Datasheet:
LM35DZ/LFT1   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
Analogue
:
± 1.5°C
:
0
:
100
:
TO-92
:
3
:
4
:
30
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM35DZ/LFT1 is a ±0.5°C Temperature Sensor with an output voltage linearly-proportional to the centigrade temperature. The LM35 series precision integrated-circuit temperature device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The temperature device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±3/4°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the temperature sensor makes interfacing to readout or control circuitry especially easy. This temperature sensor is used with single power supplies or with plus and minus supplies. As the Sensor draws only 60μA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • 10mV/°C Scale factor
  • Low self-heating, 0.08°C in still air
  • ±1/4°C Typical non-linearity
  • 0.1Ω Low-impedance output for 1mA load
  • Green product and no Sb/Br
  • Military rating

Applications

Defence, Military & Aerospace

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Alternatives for LM35DZ/LFT1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC OUTPUT TYPE:ANALOGUE

     

Each (Supplied on Cut Tape)

1+ $2.05   10+ $1.61   25+ $1.39   50+ $1.24   100+ $1.09   250+ $0.986   500+ $0.913   1000+ $0.814   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

     

Each

1+ $0.897   10+ $0.897   100+ $0.822   500+ $0.822   1000+ $0.759   2500+ $0.759   10000+ $0.759   More Pricing...

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.