You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM35AH

Temperature Sensor IC, Voltage, ± 0.2°C, -55 °C, +150 °C, TO-46, 3 Pins

Date/Lot Code
TEXAS INSTRUMENTS LM35AH
×
×

The actual product may differ from image shown

Manufacturer Part No:
LM35AH
Newark Part No.:
83F3871

Product Overview

The LM35AH is a ±0.5°C Temperature Sensor with an output voltage linearly-proportional to the centigrade temperature. The LM35 series precision integrated-circuit temperature device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The temperature device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±3/4°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the temperature sensor makes interfacing to readout or control circuitry especially easy. This temperature sensor is used with single power supplies or with plus and minus supplies. As the sensor draws only 60μA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • 10mV/°C Scale factor
  • Low self-heating, 0.08°C in still air
  • ±1/4°C Typical non-linearity
  • 0.1Ω Low-impedance output for 1mA load
  • Military rating

Applications

Defence, Military & Aerospace

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 0.2°C

:
-55°C

:
+150°C

:
TO-46

:
3Pins

:
4V

:
30V

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

413 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/11/22

To order more than shown inventory, contact sales

Available in quantity shown

$23.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $22.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $21.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $20.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $18.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $17.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --