You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358AP - 

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

LM358AP - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358AP
Newark Part No.:
67K0318
Product Range
-LM358B; LM2904B
Availability:
New product

Product Information

:
2 Amplifier
:
700
:
0.3
:
± 1.5V to ± 16V
:
DIP
:
8
:
0
:
70
:
Each
:
-LM358B; LM2904B
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM358AP is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 2mV Typical input offset voltage
  • 2nA Typical input offset current
  • 15nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Alternatives for LM358AP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, OP AMP, DUAL, 0.3V/US, 3000UV, PDIP8

     

Each

1+ $0.53   10+ $0.408   100+ $0.222   500+ $0.175   1000+ $0.153   2500+ $0.133   10000+ $0.122   25000+ $0.12   More Pricing...

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.