You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358AM/NOPB

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, SOIC, 8 Pins

LM358AM/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358AM/NOPB
Newark Part No.:
41K4886
Technical Datasheet:
LM358AM/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM358AM is a high-gain low power dual Operational Amplifier consists of two independent operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. The LM358 series internally frequency compensated amplifier can be directly operated off of the standard 3.3V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.
  • Internally frequency compensated for unity gain
  • Input common-mode voltage range
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing
  • Military rated

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.1V/µs

:
3V to 32V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Alternatives for LM358AM/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

OP AMP, DUAL LOW POWER, SOIC8, 358

     

Each

1+ $0.93   10+ $0.835   100+ $0.608   500+ $0.509   1000+ $0.396   2500+ $0.376   10000+ $0.362   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96,291 In stock

Available in quantity shown

To order more than shown inventory, contact sales

96,291 in stock for same day shipping
$0.289

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.93
$0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.835
$0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.608
$0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.509
$0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.396
$0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.376
$0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.362
$0.289
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.