You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358ADR - 

Operational Amplifier, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

LM358ADR - Operational Amplifier, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358ADR
Newark Part No.:
34X0673

Product Overview

These devices consist of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
  • Wide supply voltage ranges
  • Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • Internal frequency compensation

Applications

Sensing & Instrumentation, Communications & Networking, Audio

Product Information

:
2 Amplifier
:
700kHz
:
0.3V/µs
:
± 1.5V to ± 16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM358ADR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.125   3000+ $0.111   6000+ $0.091   12000+ $0.079   18000+ $0.073   30000+ $0.064   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

OP-AMP, AEC-Q100, DUAL, 1MHZ, SOIC-8

     

Each (Supplied on Cut Tape)

1+ $0.44   10+ $0.332   25+ $0.281   50+ $0.231   100+ $0.18   250+ $0.165   500+ $0.15   1000+ $0.135   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

352 in stock for same day shipping
$0.111

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.428
$0.111
 
10+ $0.333
$0.111
 
25+ $0.28
$0.111
 
50+ $0.237
$0.111
 
100+ $0.202
$0.111
 
250+ $0.174
$0.111
 
500+ $0.145
$0.102
 
1000+ $0.126
$0.102
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.