You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM350KSTEEL - 

LDO Voltage Regulator, Adjustable, 4.2V to 35V in, 3mV drop, 1.2V to 33V/3A out, TO-3-2

LM350KSTEEL - LDO Voltage Regulator, Adjustable, 4.2V to 35V in, 3mV drop, 1.2V to 33V/3A out, TO-3-2

The actual product may differ from image shown

Manufacturer Part No:
LM350KSTEEL
Newark Part No.:
93K7095
Technical Datasheet:
LM350KSTEEL Datasheet
See all Technical Docs

Product Overview

The LM350KSTEEL is a 3-termianl Adjustable Positive Voltage Regulator is capable of supplying in excess of 3A over a 1.2 to 33V output range. They are exceptionally easy to use and require only 2 external resistors to set the output voltage. Further, both line and load regulation is comparable to discrete designs. In addition to higher performance than fixed regulators, the LM350 series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is accidentally disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An output capacitor can be added to improve transient response, while bypassing the adjustment pin will increase the regulator's ripple rejection.
  • Adjustable output down to 1.2V
  • Thermal regulation
  • Output is short-circuit protected
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • 86dB Ripple rejection
  • Ensured 1% output voltage tolerance
  • Ensured maximum 0.01%/V line regulation
  • Ensured maximum 0.3% load regulation

Applications

Industrial, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
35V
:
-
:
1.2V
:
33V
:
3A
:
3mV
:
TO-3
:
2Pins
:
0°C
:
125°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM350KSTEEL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, DC-DC CONVERTER

     

Each

1+ $44.54   5+ $43.55   10+ $41.56   25+ $39.82   50+ $37.95   100+ $36.08   250+ $34.84   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.