You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM350AT/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 35V input, 1.2V to 33V/3A out, TO-220-3

LM350AT/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 35V input, 1.2V to 33V/3A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM350AT/NOPB
Newark Part No.:
41K4850
Technical Datasheet:
LM350AT/NOPB Datasheet
See all Technical Docs

Product Overview

The LM350AT/NOPB is a 3-terminal positive Adjustable Regulator capable of supplying in excess of 3A over a 1.2 to 33V output range. This regulator is exceptionally easy to use and require only 2 external resistors to set the output voltage. Further, both line and load regulation are comparable to discrete designs. In addition to higher performance than fixed regulators and offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is accidentally disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An output capacitor can be added to improve transient response, while bypassing the adjustment pin will increase the regulator's ripple rejection.
  • Guaranteed thermal regulation
  • Output is short-circuit protected
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • 86dB Ripple rejection
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
35V
:
-
:
1.2V
:
33V
:
3A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

220 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/11/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$3.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.10
 
10+ $2.79
 
25+ $2.62
 
50+ $2.45
 
100+ $2.28
 
250+ $2.14
 
500+ $1.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.