You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM337IMP

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1A out, SOT-223-3

LM337IMP - Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1A out, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM337IMP
Newark Part No.:
83F3858

Product Overview

The LM337IMP is a three terminal adjustable negative voltage regulator in 4 pin SOT-223 package. This regulator is exceptionally easy to apply and requires only two external resistors to set output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. The LM137 features internal current limiting, thermal shut down and safe area compensation by making them virtually blowout proof against overloads. This positive voltage regulator is used in wide variety of applications including local on-card regulation, programmable output voltage regulation or precision current regulation.
  • Adjustable output voltage from -1.2V to -37V
  • 1.5A output current
  • Input voltage range from -4.2V to -50V
  • Line regulation is typically 0.01%/V
  • Load regulation is typically 0.3%
  • Excellent thermal regulation of 0.002%/W
  • Ripple rejection ratio of 77dB
  • Output is short circuit protected
  • Operating temperature range from -40°C to 125°C
  • 50ppm/°C temperature coefficient

Applications

Power Management

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-1.2V

:
-37V

:
-50V

:
-4.2V

:
-

:
1A

:
Adjustable

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for LM337IMP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1A out, SOT-223-4

     

Each (Supplied on Cut Tape)

1+ $1.58   10+ $1.42   25+ $1.34   50+ $1.21   100+ $1.07   250+ $0.939   500+ $0.912   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

662 In stock

Available in quantity shown

To order more than shown inventory, contact sales

662 in stock for same day shipping
$0.641

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.22
$0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.99
$0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.88
$0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.69
$0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.50
$0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.32
$0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.28
$0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.