You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM337IMP/NOPB - 

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1A out, SOT-223-4

LM337IMP/NOPB - Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1A out, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
LM337IMP/NOPB
Newark Part No.:
41K4742
Technical Datasheet:
LM337IMP/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM337IMP/NOPB is a 3-terminal Adjustable Negative Voltage Regulator capable of supplying in excess of -1.5A over an output voltage range of -1.2 to -37V. These regulators are exceptionally easy to apply, requiring only 2 external resistors to set the output voltage and 1 output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, features internal current limiting, thermal shutdown and safe-area compensation, making them virtually blowout-proof against overloads.
  • 0.01%/V Typical line regulation
  • 0.3% Typical load regulation
  • 0.002%/W Excellent thermal regulation
  • 77dB Ripple rejection
  • Excellent rejection of thermal transients
  • 50ppm/°C Temperature coefficient
  • Temperature-independent current limit
  • Internal thermal overload protection
  • P+ Product enhancement tested
  • Standard 3-lead transistor package
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Industrial

Product Information


:
-

:
-1.2V

:
-37V

:
-50V

:
-4.2V

:
-

:
1A

:
Adjustable

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM337IMP/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

LINEAR VOLT REG, 1.2-37V, 1.5A, SOT223-4 ROHS COMPLIANT: YES

     

Each (Supplied on Cut Tape)

1+ $1.58   10+ $1.42   25+ $1.34   50+ $1.21   100+ $1.07   250+ $0.939   500+ $0.912   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, -50V to -4.2V input, -1.2V to -37V/1A out, SOT-223-3

     

Each (Supplied on Cut Tape)

1+ $0.641   10+ $0.641   25+ $0.641   50+ $0.641   100+ $0.641   250+ $0.641   500+ $0.641   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$1.58

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.939
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.912
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.