You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM335H/NOPB . - 

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +100 °C, TO-46, 3 Pins

LM335H/NOPB . - Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +100 °C, TO-46, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM335H/NOPB .
Newark Part No.:
01M8153
Technical Datasheet:
LM335H/NOPB .   Datasheet
See all Technical Docs

Product Overview

The LM335H/NOPB is an analogue output precision easily-calibrated integrated Temperature Sensor operates as a 2-terminal Zener and it has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates at 5mA with virtually no change in performance.
  • <1Ω Dynamic impedance
  • Easily calibrated
  • 1°C Initial accuracy
  • Directly calibrated to the Kelvin temperature scale
  • Green product and no Sb/Br

Applications

HVAC, Sensing & Instrumentation

Product Information

:
Voltage
:
± 2°C
:
-40°C
:
+100°C
:
TO-46
:
3Pins
:
5V
:
-
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM335H/NOPB .

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $6.93  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

91 In stock

Available in quantity shown

To order more than shown inventory, contact sales

91 in stock for same day shipping
$6.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.