You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM324M/NOPB - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, SOIC, 14 Pins

LM324M/NOPB - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324M/NOPB
Newark Part No.:
41K4687
Technical Datasheet:
LM324M/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM324M/NOPB is a low power QUAD Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. The LM124 series can directly operate off of the standard 5V power supply voltage which is used in digital systems and easily provides the required interface electronics without requiring the additional ±15V power supplies.
  • Internally frequency compensated for unity gain
  • 100dB Large DC voltage gain
  • 45nA Low input biasing current
  • 2mV Low input offset voltage
  • 5nA Offsets current
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Military rated
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
1MHz
:
0.5V/µs
:
3V to 32V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM324M/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

     

Each (Supplied on Cut Tape)

1+ $0.479   10+ $0.34   25+ $0.28   50+ $0.221   100+ $0.161   250+ $0.149   500+ $0.138   1000+ $0.126   More Pricing...

Restricted Item Add
     

Each

1+ $0.48   10+ $0.395   100+ $0.241   500+ $0.214   1000+ $0.186   2500+ $0.159   10000+ $0.148   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.385   10+ $0.295   25+ $0.25   50+ $0.206   100+ $0.161   250+ $0.147   500+ $0.133   1000+ $0.12   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

     

Each (Supplied on Cut Tape)

1+ $0.428   10+ $0.323   25+ $0.275   50+ $0.227   100+ $0.179   250+ $0.165   500+ $0.15   1000+ $0.136   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

     

Each

1+ $0.43   10+ $0.355   100+ $0.217   500+ $0.193   1000+ $0.168   2500+ $0.143   10000+ $0.133   25000+ $0.126   More Pricing...

Restricted Item Add
     

Each

1+ $0.44   10+ $0.33   100+ $0.18   500+ $0.158   1000+ $0.135   2500+ $0.117   10000+ $0.109   25000+ $0.10   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 3V to 32V, SOIC, 14 Pins

     

Each

1+ $1.21   10+ $1.04   100+ $0.792   500+ $0.70   1000+ $0.552   2500+ $0.49   10000+ $0.472   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

     

Each

1+ $0.45   10+ $0.342   100+ $0.185   500+ $0.162   1000+ $0.139   2500+ $0.12   10000+ $0.112   25000+ $0.103   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

45 in stock for same day shipping
$1.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.18
 
10+ $1.01
 
100+ $0.772
 
500+ $0.683
 
1000+ $0.539
 
5000+ $0.478
 
10000+ $0.46
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.