You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM324DR

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM324DR

The actual product may differ from image shown

Manufacturer Part No:
LM324DR
Newark Part No.:
75C0826

Product Overview

The LM324DR is a 4 independent high-gain frequency-compensated Operational Amplifier designed specifically to operate from a single supply or split supply over a wide range of voltages.
  • Internal frequency compensation
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • 2kV ESD Protection
  • 0.8mA Typical low supply-current drain independent of supply voltage
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100V/mV Typical open-loop differential voltage amplification
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1.2MHz

:
0.5V/µs

:
± 1.5V to ± 16V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.43

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.292
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.246
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.154
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --