You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317LMX/NOPB

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/100 mA out, SOIC-8

LM317LMX/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/100 mA out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM317LMX/NOPB
Newark Part No.:
41K4657
Technical Datasheet:
LM317LMX/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM317LMX/NOPB is an adjustable 3-terminal Positive Voltage Regulator capable of supplying 100mA over a 1.2 to 37V output range. The device is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation is better than standard fixed regulator. In addition to higher performance than fixed regulators, the device offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are required unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is required. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios, which are difficult to achieve with standard 3-terminal regulator.
  • Eliminates the need to stock many voltages
  • Output is short-circuit protected
  • 0.01%V Typically line regulation
  • 0.1% Typically load regulation
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
100mA

:
Adjustable

:
SOIC

:
8Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,158 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.234

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.80
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.703
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.66
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.58
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.50
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.426
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.404
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.308
$0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange