You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM317KTTR

Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.25V to 37V/1.5A out, TO-263-3

TEXAS INSTRUMENTS LM317KTTR

The actual product may differ from image shown

Manufacturer Part No:
LM317KTTR
Newark Part No.:
26M9818

Alternatives for LM317KTTR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

V REG, 37VIN, 1.5A, 0.1%, ADJ, 3TO263

     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

V REG, 37VIN, 1.5A, 0.1%, ADJ, 3TO263

     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM317KTTR is a 3-terminal adjustable Positive Voltage Regulator capable of supplying more than 1.5A over an output-voltage range of 1.25V to 37V. It requires only two external resistors to set the output voltage. This voltage regulator features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
  • Internal short-circuit current limit
  • Thermal overload protection
  • Output safe-area compensation
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Automotive, HVAC, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.25V

:
37V

:
3V

:
40V

:
-

:
1.5A

:
Adjustable

:
TO-263 (D2PAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.558

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 1500
Quantity Price Your Price
 
 
100+ $0.558
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange