You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM317AMDT/NOPB - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/500 mA out, TO-252-3

LM317AMDT/NOPB - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/500 mA out, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LM317AMDT/NOPB
Newark Part No.:
41K4651
Technical Datasheet:
LM317AMDT/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM317AMDT/NOPB is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying current in excess of 1.5A over a 1.25 to 37V output range and provide 1% output-voltage accuracy. The device is ideal for space-constrained applications that require high-performance regulation. The device is exceptionally easy to use and requires only two external resistors to set the output voltage. Both line regulation and load regulation are better achieved with the device than with standard fixed regulator. The device offers full overload protection such as current limit, thermal-overload protection and safe-area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple-rejection ratios that are difficult to achieve with standard 3-terminal regulator.
  • Current limit constant with temperature
  • Short-circuit protected output
  • 1% Output voltage tolerance
  • Typical 0.005%/V line regulation
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Consumer Electronics, Power Management, Medical, Communications & Networking, Automation & Process Control, Wireless, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
-
:
1.2V
:
37V
:
4.2V
:
40V
:
-
:
500mA
:
Adjustable
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
-
:
MSL 2 - 1 year
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

446 in stock for same day shipping
$2.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.28
 
10+ $1.93
 
100+ $1.55
 
500+ $1.36
 
1000+ $1.13
 
2500+ $1.05
 
5000+ $1.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.