You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM27342MYEVAL
Evaluation Board, 2A Wide Input Range Buck Regulator with Frequency Synchronization
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM27342MYEVAL
- Newark Part No.:
- 04R9153
Product Overview
- Wide input voltage range from 5V to 20V
- 2A maximum output current
- 2MHz high switching frequency
- 150mΩ NMOS switch with internal bootstrap supply
- 70nA shutdown current
- The printed circuit board consists of four layers of copper on FR4 material
- The LM27342 is thermally tied to the ground planes by thermal vias directly underneath the device
Applications
Power Management, Automotive, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- National Semiconductor
- :
- LM27342
- :
- Power Management - Voltage Regulator
- :
- Step Down Switching Regulator
- :
- Board Only
- :
- -
- :
- -
Technical Docs (2)
4 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $53.90 |
Pricing is unavailable. Please contact customer services.