You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM2663M/NOPB
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 5.5V in, -5.5V to -1.5V/200 mA out, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2663M/NOPB
- Newark Part No.:
- 41K4024
- Technical Datasheet:
- LM2663M/NOPB Datasheet
Product Overview
- Inverts or doubles input supply voltage
- 3.5Ω Typical output resistance
- 86% Typical conversion efficiency at 100mA
- 20/150kHz Selectable oscillator frequency
- Low current shutdown mode
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 200mA
- :
- -
- :
- -5.5V
- :
- -1.5V
- :
- Doubler, Inverting
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
587 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $2.57 | |
10+ | $2.31 | |
100+ | $1.74 | |
500+ | $1.48 | |
1000+ | $1.18 | |
2500+ | $1.13 |
Pricing is unavailable. Please contact customer services.