You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM2596S-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, 150 kHz, TO-263-5

LM2596S-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, 150 kHz, TO-263-5

The actual product may differ from image shown

Manufacturer Part No:
LM2596S-5.0/NOPB
Newark Part No.:
41K3844
Technical Datasheet:
LM2596S-5.0/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM2596S-5.0/NOPB is a step-down Voltage Regulator, provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. This device is available in fixed output voltages of 3.3, 5, 12V and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596S-5.0/NOPB series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators.
  • Ensured 3A Output Load Current
  • Input Voltage Range up to 40V
  • Requires Only 4 External Components
  • Excellent Line and Load Regulation Specifications
  • 150kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability
  • Low-power Standby Mode, IQ Typically 80μA
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection

Applications

Power Management, Consumer Electronics, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device, Absolute Maximum Ratings indicate limits beyond which damage to the device may occur.

Product Information

:
Buck (Step Down)
:
4.5V
:
40V
:
TO-263
:
5Pins
:
3A
:
5V
:
150kHz
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

220 in stock for same day shipping
$5.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.72
 
10+ $5.14
 
25+ $4.83
 
50+ $4.52
 
100+ $4.21
 
250+ $3.95
 
500+ $3.58
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.