You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM25088MH-1/NOPB

DC/DC Controller, Current Mode, 8.3V to 13V, 1 Output, Buck, 1MHz, HTSSOP-16

TEXAS INSTRUMENTS LM25088MH-1/NOPB

The actual product may differ from image shown

Manufacturer Part No:
LM25088MH-1/NOPB
Newark Part No.:
46P3250

Product Overview

The LM25088MH-1/NOPB is a current mode non-synchronous Buck Controller features all the necessary functions to implement an efficient high voltage buck converter using a minimum number of external components. The LM25088 can be configured to operate over an ultra-wide input voltage range of 4.5 to 42V. This easy to use controller includes a level shifted gate driver capable of controlling an external N-channel buck switch. The control method is based upon peak current mode control utilizing an emulated current ramp. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage/low output voltage applications. This controller switching frequency is programmable from 50kHz to 1MHz. Additional features include a low dropout bias regulator, tri-level enable input to control shutdown and standby modes, soft-start and oscillator synchronization capability.
  • Emulated current mode control
  • Drives external high-side N-channel MOSFET
  • Low shutdown and standby modes
  • High duty cycle ratio feature for reduced dropout voltage
  • Wide bandwidth error amplifier
  • Single resistor oscillator frequency setting
  • Oscillator synchronization capability
  • Programmable soft-start
  • High voltage, low dropout bias regulator
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Industrial, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.3V

:
13V

:
1 Output

:
95%

:
TSSOP

:
16Pins

:
1MHz

:
Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$3.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange