You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM22675MRE-5.0/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 1A Out, 500 kHz, SOIC-8

LM22675MRE-5.0/NOPB - Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 1A Out, 500 kHz, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM22675MRE-5.0/NOPB
Newark Part No.:
08P5286

Product Overview

The LM22675MRE-5.0/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator with precision enable provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 1A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. This regulator is available in fixed output voltage of 5V version and a switching frequency of 500kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing.
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • Precision enable pin
  • Integrated boot-strap diode
  • Integrated soft-start
  • Fully WEBENCH® enabled
  • Step-down and inverting buck-boost applications
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Communications & Networking

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
SOIC
:
8Pins
:
1A
:
5V
:
500kHz
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$4.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.90
 
10+ $4.32
 
25+ $3.96
 
50+ $3.58
 
100+ $3.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.