You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM158J

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, ± 1.5V to ± 16V, 3V to 32V, DIP, 8 Pins

LM158J - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, ± 1.5V to ± 16V, 3V to 32V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM158J
Newark Part No.:
13B5484

Product Overview

The LM158J is a two independent, high gain, internally frequency compensated Operational Amplifier which was designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. For example, the LM158 series can be directly operated off of the standard 3.3V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.
  • Internally frequency compensated for unity gain
  • Very low supply current drain (500μA) - Essentially independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing
  • Eliminates need for dual supplies
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • 100dB Large DC voltage gain
  • 2mV Low input offset voltage

Applications

Signal Processing, Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.5V/µs

:
± 1.5V to ± 16V, 3V to 32V

:
DIP

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$12.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $11.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $10.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $10.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange