You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM1117IMP-3.3/NOPB

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

LM1117IMP-3.3/NOPB - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM1117IMP-3.3/NOPB
Newark Part No.:
41K3450
Product Range
3.3V 800mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The LM1117IMP-3.3/NOPB is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-

:
15V

:
3.3V

:
-

:
-

:
800mA

:
1.2V

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
3.3V 800mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

194 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.985
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.935
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.827
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.718
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.634
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.601
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange