You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM10CLN/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 0.05 MHz, 0.2 V/µs, 1.1V to 7V, DIP, 8 Pins

LM10CLN/NOPB - Operational Amplifier, Single, 1 Amplifier, 0.05 MHz, 0.2 V/µs, 1.1V to 7V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM10CLN/NOPB
Newark Part No.:
41K3352
Technical Datasheet:
LM10CLN/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM10CLN/NOPB is a Monolithic Linear IC consisting of a precision reference, an adjustable reference buffer and an independent, high-quality operational amplifier. The unit can operate from a total supply voltage as low as 1.1V or as high as 40V, drawing only 270μA. A complementary output stage swings within 15mV of the supply terminals or will deliver ±20mA output current with ±0.4V saturation. Reference output can be as low as 200mV. The circuit is recommended for portable equipment and is completely specified for operation from a single power cell. In contrast, high output-drive capability, both voltage and current, along with thermal overload protection, suggest it in demanding general-purpose applications. The device is capable of operating in a floating mode, independent of fixed supplies. It can function as a remote comparator, signal conditioner, SCR controller or transmitter for analog signals, delivering the processed signal on the same line used to supply power.
  • 2mV Maximum input offset voltage
  • 0.7nA Maximum input offset current
  • 20nA Maximum input bias current
  • 0.1% Maximum reference regulation
  • 2μV/°C Offset voltage drift
  • 0.002%/°C Reference drift

Applications

Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
0.05MHz
:
0.2V/µs
:
1.1V to 7V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

771 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.95
$1.82
 
10+ $2.66
$1.82
 
25+ $2.49
$1.67
 
50+ $2.33
$1.67
 
100+ $2.17
$1.67
 
250+ $2.04
$1.67
 
500+ $1.85
$1.54
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note