You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LAUNCHXL-CC2650 - 

Development Board, SimpleLink CC2650, Launchpad Wireless MCU, On-Board Emulator

LAUNCHXL-CC2650 - Development Board, SimpleLink CC2650, Launchpad Wireless MCU, On-Board Emulator

The actual product may differ from image shown

Manufacturer Part No:
LAUNCHXL-CC2650
Newark Part No.:
82Y0957

Product Information

:
Texas Instruments
:
32bit
:
CC26xx
:
ARM
:
Cortex-M3
:
CC2650
:
Dev , USB Cable, Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LAUNCHXL-CC2650 is a SimpleLink CC2650 Wireless MCU LaunchPad kit. The CC2650 LaunchPad kit brings easy Bluetooth smart connectivity to the LaunchPad kit ecosystem with the SimpleLink ultra-low power CC26xx family of devices. This kit supports evaluates CC2640 Bluetooth low energy wireless MCU, CC2630 ZigBee/6LoWPAN wireless MCU, CC2620 ZigBee RF4CE wireless MCU and CC2650 Multi-standard wireless MCU. This LaunchPad kit also supports development for multi-protocol support for the SimpleLink multi-standard CC2650 wireless MCU and the rest of CC26xx family of products such as CC2630 wireless MCU for ZigBee/6LoWPAN and CC2640 wireless MCU for Bluetooth smart. The CC2650 LaunchPad kit supports programming and debugging from Code Composer Studio and IAR Embedded Workbench integrated development environments (IDEs).
  • Connect your LaunchPad kit to the cloud with Bluetooth Smart on smartphone
  • Access all I/O signals with the BoosterPack plug-in modules I/O interface
  • On-board emulator with a USB serial port gets user started with instant code development
  • Upgrade the LaunchPad kit firmware over the air from the SimpleLink starter app
  • Includes 1 MB external Flash for support of multiple protocols or storing user data
  • Up to 5dBm output power
  • Optional sharp memory LCD BoosterPack plug-in module support

Applications

Embedded Design & Development, Wireless

Contents

LaunchPad board, Micro USB cable, Quick start guide.

Footnotes

The LAUNCHXL-CC2650 is not supported in the Energia ecosystem.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

23 in stock for same day shipping
$29.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.86