You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAUNCHXL-CC1310 - 

LaunchPad™ Development Kit, SimpleLink™ CC1310 Sub-1 GHz Wireless MCU, 32-Bit

LAUNCHXL-CC1310 - LaunchPad™ Development Kit, SimpleLink™ CC1310 Sub-1 GHz Wireless MCU, 32-Bit

The actual product may differ from image shown

Manufacturer Part No:
LAUNCHXL-CC1310
Newark Part No.:
92Y1768

Product Information

:
Texas Instruments
:
32bit
:
CC13xx
:
ARM
:
Cortex-M3
:
CC1310
:
Dev Board CC1310, Micro USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LAUNCHXL-CC1310 is a SimpleLink CC1310 sub-1GHz wireless microcontroller (MCU) LaunchPad development kit. It is the first LaunchPad kit with a sub-1GHz radio which offers long-range connectivity, combined with a 32bit ARM cortex-M3 processor on a single chip. The CC1310 device is a wireless MCU targeting low-power, long-range wireless applications. The CC1310 wireless MCU contains a 32bit ARM cortex-M3 processor that runs at 48MHz as the main processor and a rich peripheral feature set that includes a unique ultra-low power sensor controller. This sensor controller is ideal for interfacing external sensors and for collecting analogue and digital data autonomously while the rest of the system is in sleep mode.
  • LaunchPad with sub-1GHz radio for wireless applications with integrated PCB trace antenna
  • Broad band antenna supports 868MHz ISM band for Europe, 915MHz ISM band for US with a single board
  • On-board emulator gets user started with instant code development in CCS cloud
  • Can be used with both LaunchPad kit and SmartRF studio applications
  • Access all I/O signals with the BoosterPack plug-in module connectors
  • Compatible with LCD BoosterPack

Applications

Embedded Design & Development, Wireless

Contents

1 x CC1310 Launchpad, Micro USB cable.

Footnotes

The SimpleLink CC1310 LaunchPad kit (LAUNCHXL-CC1310) is not supported in the Energia ecosystem.

Alternatives for LAUNCHXL-CC1310

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DEV BOARD, LAUNCHPAD

     

Each

1+ $32.46  

 
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

83 in stock for same day shipping
$28.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $29.86
$28.36
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.