You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISO7240CDW

Digital Isolator, Quad, 4 Channel, 30 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

ISO7240CDW - Digital Isolator, Quad, 4 Channel, 30 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
ISO7240CDW
Newark Part No.:
58M0381
Technical Datasheet:
ISO7240CDW   Datasheet
See all Technical Docs

Product Overview

The ISO7240CDW is a quad-channel Digital Isolator with multiple channel configurations and output-enable functions. This device has logic-input and logic-output buffers separated by Texas Instrument's silicon-dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, these devices help block high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.
  • 25 and 150Mbps Signalling
  • 1ns Maximum low channel-to-channel output skew
  • 2ns Maximum low pulse-width distortion (PWD)
  • 1ns Typical at 150Mbps low jitter content
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
30ns

:
3.15V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

Available in quantity shown

To order more than shown inventory, contact sales

54 in stock for same day shipping
$2.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.67
$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.09
$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.81
$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.39
$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.96
$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.55
$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.43
$2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.